Part Details for CB3LV-S4C-58M982400 by CTS Corporation
Overview of CB3LV-S4C-58M982400 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CB3LV-S4C-58M982400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-S4C-58M98240
|
Avnet Americas | Clock Oscillator 58.9824MHz 3.3V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: CB3LV-S4C-58M98240) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3LVS4C58M98240
|
Mouser Electronics | Standard Clock Oscillators 0058.982400 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9280 / $0.9680 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8280 / $0.9730 | Buy Now |
Part Details for CB3LV-S4C-58M982400
CB3LV-S4C-58M982400 CAD Models
CB3LV-S4C-58M982400 Part Data Attributes
|
CB3LV-S4C-58M982400
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-S4C-58M982400
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 58.9824MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 32% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 58.9824 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |