Part Details for CB3LV-5I-51M8400 by CTS Corporation
Overview of CB3LV-5I-51M8400 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-5I-51M8400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-5I-51M840000
|
Avnet Americas | SMD Crystal Oscillator 51.84MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-51M840000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-0009-0156FT
|
Avnet Americas | SMD Crystal Oscillator 51.84MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: 960-0009-0156FT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3LV-5I-51.8400-T
|
Avnet Americas | SMD Crystal Oscillator 51.84MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-51.8400-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3LV-5I-51M8400
|
Mouser Electronics | Standard Clock Oscillators 0051.840000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.1900 / $1.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.2700 | Buy Now |
Part Details for CB3LV-5I-51M8400
CB3LV-5I-51M8400 CAD Models
CB3LV-5I-51M8400 Part Data Attributes
|
CB3LV-5I-51M8400
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-5I-51M8400
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 51.84 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |