Part Details for CB3LV-5C-5M000000 by CTS Corporation
Overview of CB3LV-5C-5M000000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-5C-5M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-5C-5M000000TR-ND
|
DigiKey | XTAL OSC XO 5.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1772 | Buy Now |
DISTI #
CB3LV-5C-5M000000
|
Avnet Americas | SMD Crystal Oscillator 5MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5C-5M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3LV5C5M000000
|
Mouser Electronics | Standard Clock Oscillators 0005.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0400 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8610 / $1.0500 | Buy Now |