Part Details for CB3LV-5C-25M0000 by CTS Corporation
Overview of CB3LV-5C-25M0000 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-5C-25M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-5C-25M000000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5C-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-0009-0024ET
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: 960-0009-0024ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3LV-5C-25.0000-T
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5C-25.0000-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3LV-5C-25M0000
|
Mouser Electronics | Standard Clock Oscillators 25.0MHz 3.3V -20C +70C 25ppm RoHS: Compliant | 0 |
|
$0.8870 / $1.7700 | Order Now |
|
Onlinecomponents.com | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4 RoHS: Compliant |
1000 In Stock |
|
$0.5940 / $0.9070 | Buy Now |
|
Bristol Electronics | 178 |
|
RFQ | ||
DISTI #
CB3LV-5C-25M000000
|
Avnet Asia | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-5C-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7937 / $0.8944 | Buy Now |
|
Master Electronics | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4 RoHS: Compliant |
1000 In Stock |
|
$0.5940 / $0.9070 | Buy Now |
Part Details for CB3LV-5C-25M0000
CB3LV-5C-25M0000 CAD Models
CB3LV-5C-25M0000 Part Data Attributes
|
CB3LV-5C-25M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-5C-25M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.7mm x 5.2mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-5C-25M0000
This table gives cross-reference parts and alternative options found for CB3LV-5C-25M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-5C-25M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-5I-25M0000 | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-5C-25M0000 vs CB3LV-5I-25M0000 |
CB3LV-5I-25M0000-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, GREEN, 4 PIN | CTS Corporation | CB3LV-5C-25M0000 vs CB3LV-5I-25M0000-T |