Part Details for CB3LV-3I-49M152000 by CTS Corporation
Overview of CB3LV-3I-49M152000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3I-49M152000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3I-49M152000TR-ND
|
DigiKey | XTAL OSC XO 49.1520MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0760 | Buy Now |
DISTI #
CB3LV-3I-49M152000
|
Avnet Americas | SMD Crystal Oscillator 49.152MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-49M152000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | 0049.152000 MHZ Hybrid Circuit RoHS: Compliant |
1000 In Stock |
|
$0.6070 / $0.9200 | Buy Now |
|
Master Electronics | 0049.152000 MHZ Hybrid Circuit RoHS: Compliant |
1000 In Stock |
|
$0.6070 / $0.9200 | Buy Now |