-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-3C-50M000000
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-50M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 32000 |
|
$0.7560 / $1.0026 | Buy Now |
DISTI #
CB3LV-3C-50M000000
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-50M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7560 / $1.0026 | Buy Now |
DISTI #
CB3LV-3C-50M000000
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-50M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7560 / $1.0026 | Buy Now |
DISTI #
CB3LV-3C-50.0000-T
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-50.0000-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
960-0009-0028CT
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: 960-0009-0028CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3LV-3C-50M0
|
Mouser Electronics | Standard Clock Oscillators 3.3Vdc 50ppm 50MHz RoHS: Compliant | 40963 |
|
$0.8350 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
8999 In Stock |
|
$0.7330 / $0.8440 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 50 MHZ, CMOS/TTL OUTPUT | 731 |
|
$2.4354 / $4.4280 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 50 MHZ, CMOS/TTL OUTPUT | 177 |
|
$1.1490 / $2.2980 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 50 MHZ, CMOS/TTL OUTPUT | 84 |
|
$1.2639 / $2.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB3LV-3C-50M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3C-50M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 107 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for CB3LV-3C-50M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3C-50M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB3LV-3C-50M000000-1 | CTS Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, | CB3LV-3C-50M0000 vs CB3LV-3C-50M000000-1 |
CB3LV-3C-50M000000-T | CTS Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, | CB3LV-3C-50M0000 vs CB3LV-3C-50M000000-T |
CB3LV-3I-50M000000 | CTS Corporation | $1.6533 | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, | CB3LV-3C-50M0000 vs CB3LV-3I-50M000000 |
CB3LV-3C-50M000000 | CTS Corporation | $1.6195 | Oscillators 3.3Vdc 50ppm 50MHz | CB3LV-3C-50M0000 vs CB3LV-3C-50M000000 |