Part Details for CB3LV-3C-3M686400 by CTS Corporation
Overview of CB3LV-3C-3M686400 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-3M686400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3C-3M686400CT-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2717 In Stock |
|
$0.8407 / $1.5100 | Buy Now |
DISTI #
CB3LV-3C-3M686400
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3LV-3C-3M686400
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7236 / $0.9588 | Buy Now |
|
Future Electronics | 3.6864MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 3.6864 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.5810 / $0.8800 | Buy Now |
DISTI #
CB3LV-3C-3M686400
|
Avnet Abacus | 0003.686400 MHZ HYBRID CIRCUIT - Tape and Reel (Alt: CB3LV-3C-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CB3LV-3C-3M686400
|
Avnet Asia | SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-3C-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7937 / $0.8944 | Buy Now |
|
Master Electronics | HCMOS/TTL Clock Oscillator - 3.6864 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.5810 / $0.8800 | Buy Now |
Part Details for CB3LV-3C-3M686400
CB3LV-3C-3M686400 CAD Models
CB3LV-3C-3M686400 Part Data Attributes
|
CB3LV-3C-3M686400
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3C-3M686400
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-3C-3M686400
This table gives cross-reference parts and alternative options found for CB3LV-3C-3M686400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3C-3M686400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB3LV-3C-3M686400-T | CTS Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, | CB3LV-3C-3M686400 vs CB3LV-3C-3M686400-T |