Part Details for CB3LV-3C-33M3330 by CTS Corporation
Overview of CB3LV-3C-33M3330 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-33M3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-CB3LV-3C-33M3
|
Mouser Electronics | Standard Clock Oscillators 3.3Vdc 50ppm 33.333MHz RoHS: Compliant | 1798 |
|
$0.7440 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 33.333MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.7040 / $0.7850 | Buy Now |
DISTI #
66742429
|
Verical | Oscillator XO 33.333MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2303 | Americas - 2000 |
|
$0.9438 / $1.0205 | Buy Now |
|
Bristol Electronics | 504 |
|
RFQ | ||
|
Quest Components | HCMOS/TTL OUTPUT CLOCK OSCILLATOR, 1.5MHZ MIN, 160MHZ MAX, 33.333MHZ NOM | 92 |
|
$4.6250 / $7.5000 | Buy Now |
|
Master Electronics | Oscillator XO 33.333MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.7040 / $0.7850 | Buy Now |
Part Details for CB3LV-3C-33M3330
CB3LV-3C-33M3330 CAD Models
CB3LV-3C-33M3330 Part Data Attributes
|
CB3LV-3C-33M3330
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3C-33M3330
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 33.333MHz Nom, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | OUTPUT ENABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-3C-33M3330
This table gives cross-reference parts and alternative options found for CB3LV-3C-33M3330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3C-33M3330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB3LV-3C-33M33300 | CTS Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, | CB3LV-3C-33M3330 vs CB3LV-3C-33M33300 |
CB3LV-3I-33M33300-T | CTS Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, | CB3LV-3C-33M3330 vs CB3LV-3I-33M33300-T |