Part Details for CB3LV-3C-25M000000 by CTS Corporation
Overview of CB3LV-3C-25M000000 by CTS Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-25M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2572
|
Newark | Oscillator, 25Mhz, Hcmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Cts CB3LV-3C-25M000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 / $2.2000 | Buy Now |
DISTI #
110-CB3LV-3C-25M000000CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50223 In Stock |
|
$0.7801 / $1.3500 | Buy Now |
DISTI #
CB3LV-3C-25M000000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 42000 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3LV-3C-25M000000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
|
Future Electronics | CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 17000Reel |
|
$0.8950 / $0.9350 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
9000 In Stock |
|
$0.7530 / $0.8540 | Buy Now |
|
Quest Components | HCMOS/TTL OUTPUT CLOCK OSCILLATOR, 25MHZ NOM | 152 |
|
$0.7980 / $2.1280 | Buy Now |
|
Quest Components | HCMOS/TTL OUTPUT CLOCK OSCILLATOR, 25MHZ NOM | 160 |
|
$1.2768 / $2.5536 | Buy Now |
DISTI #
CB3LV-3C-25M000000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 42000 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3LV-3C-25M000000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-25M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
Part Details for CB3LV-3C-25M000000
CB3LV-3C-25M000000 CAD Models
CB3LV-3C-25M000000 Part Data Attributes:
|
CB3LV-3C-25M000000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3C-25M000000
CTS Corporation
Oscillators 3.3Vdc 50ppm 25MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CB3LV-3C-25M000000
This table gives cross-reference parts and alternative options found for CB3LV-3C-25M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3C-25M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-3C-25M0000 | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN PACKAGE-4 | CTS Corporation | CB3LV-3C-25M000000 vs CB3LV-3C-25M0000 |
M22-2522605 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Harwin | CB3LV-3C-25M000000 vs M22-2522605 |
M22-2522646 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Harwin | CB3LV-3C-25M000000 vs M22-2522646 |