Part Details for CB3LV-3C-18M432000 by CTS Corporation
Overview of CB3LV-3C-18M432000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-3C-18M432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-3C-18M432000CT-ND
|
DigiKey | XTAL OSC XO 18.4320MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6906 In Stock |
|
$0.7251 / $1.4900 | Buy Now |
DISTI #
CB3LV-3C-18M432000
|
Avnet Americas | SMD Crystal Oscillator 18.432MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3C-18M432000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CB3 Series 18.432 MHz 3.3V ±50ppm Surface Mount HCMOS/TTL Clock Oscillator SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 2000Reel |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 18.432 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.5940 / $0.9070 | Buy Now |
DISTI #
66346796
|
Verical | Oscillator XO 18.432MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 5000 |
|
$0.8567 / $1.1791 | Buy Now |
|
Master Electronics | HCMOS/TTL Clock Oscillator - 18.432 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.5940 / $0.9070 | Buy Now |
|
New Advantage Corporation | CB3LV Series 18.432 MHz 7 x 5 mm 3.3 V �50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.0500 / $1.1200 | Buy Now |