Part Details for CB35220309EB by Eaton Bussmann
Overview of CB35220309EB by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB35220309EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3693
|
Newark | Cb3 Series Terminal Block/ Bulk |Eaton Bussmann CB35220309EB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.2500 | Buy Now |
DISTI #
283-CB35220309EB-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.437" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
96 In Stock |
|
$3.4708 / $6.1100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 11.1mm Solder ST Thru-Hole 30A RoHS: Compliant |
62 In Stock |
|
$3.7900 / $5.1500 | Buy Now |
DISTI #
000000000002643717
|
Sager | Barrier Terminal Blocks CB3 SERIES TERM BLK Min Qty: 100 | 0 |
|
$4.0900 / $4.3300 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 11.1mm Solder ST Thru-Hole 30A RoHS: Compliant |
62 In Stock |
|
$3.7900 / $5.1500 | Buy Now |