Part Details for CB32CLN20TC by Carlo Gavazzi Holding AG
Overview of CB32CLN20TC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CB32CLN20TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K1540
|
Newark | Cap Prox 32Mm Nc Timer 2 Wire Ac |Carlo Gavazzi CB32CLN20TC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.3000 / $382.6700 | Buy Now |
DISTI #
CB32CLN20TC-ND
|
DigiKey | SENSOR PROX CAPACITIVE 20MM CYL Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$379.0020 | Buy Now |
DISTI #
225-CB32CLN20TC
|
Mouser Electronics | Proximity Sensors CAP PROX 32MM NC TIMER 2 WIRE AC | 0 |
|
$361.8000 / $377.8800 | Order Now |
|
Onlinecomponents.com | CAP PROX ¤32 NF2 WIRE AC SCR RoHS: Compliant | 0 |
|
$239.4600 / $334.3800 | Buy Now |
DISTI #
CB32CLN20TC
|
TME | Sensor: capacitive, Range: 2÷20mm, 20÷250VAC, OUT: SCR, Housing: Ø32 Min Qty: 1 | 0 |
|
$117.8500 / $135.9800 | RFQ |