Part Details for CB32CLN20RUAX5M by Carlo Gavazzi Holding AG
Overview of CB32CLN20RUAX5M by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CB32CLN20RUAX5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$0 | Buy Now |
DISTI #
80623097
|
Verical | CB32CLN20RUAX5M Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$188.6100 / $204.6600 | Buy Now |
DISTI #
C1S155600240007
|
Chip1Stop | Proximity sensor | 9 |
|
$214.0000 / $246.0000 | Buy Now |
Part Details for CB32CLN20RUAX5M
CB32CLN20RUAX5M CAD Models
CB32CLN20RUAX5M Part Data Attributes
|
CB32CLN20RUAX5M
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CB32CLN20RUAX5M
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 98.5 mm | |
Body Length or Diameter | 32 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 20 mm | |
Measurement Range-Min (mm) | 4 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 255 V | |
Supply Voltage-Min | 195 V | |
Termination Type | CABLE |