Part Details for CB30220907 by Eaton Bussmann
Overview of CB30220907 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB30220907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3634
|
Newark | Cb3 Series Terminal Block/ Bulk |Eaton Bussmann CB30220907 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $6.9000 | Buy Now |
DISTI #
283-CB30220907-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.437" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6998 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
90 In Stock |
|
$5.6800 / $7.7200 | Buy Now |
DISTI #
000000000003167630
|
Sager | Barrier Terminal Blocks CB3 SERIES TERM BLK | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
90 In Stock |
|
$5.6800 / $7.7200 | Buy Now |