There are no models available for this part yet.
Overview of CB30110907 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB30110907 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R3604
|
Newark | Magnum Cb3 Series/ Bulk |Eaton Bussmann CB30110907 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 | Buy Now | |
DISTI #
283-CB30110907-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.437" Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5964 | Buy Now | |
Onlinecomponents.com | Connector Terminal Block - 30A - 9 Position - 11.1mm - Solder - ST Thru-Hole. RoHS: Compliant |
50 In Stock |
|
$6.1500 / $8.8100 | Buy Now | ||
DISTI #
000000000003491745
|
Sager | Barrier Terminal Blocks MAGNUM CB3 SERIES Min Qty: 500 | 0 |
|
$7.8100 | Buy Now | |
Master Electronics | Connector Terminal Block - 30A - 9 Position - 11.1mm - Solder - ST Thru-Hole. RoHS: Compliant |
50 In Stock |
|
$6.1500 / $8.8100 | Buy Now |