Part Details for CB3-B0-46-615-1D1-L by Carling Technologies
Overview of CB3-B0-46-615-1D1-L by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-1D1-33N200.000000 | SiTime | SIT9120AI-1D1-33N200.000000 | |
SIT9120AC-1D1-33N25.000000 | SiTime | SIT9120AC-1D1-33N25.000000 |
Price & Stock for CB3-B0-46-615-1D1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CB3-B0-46-615-1D1-L-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.5500 | Buy Now |
DISTI #
691-CB3B0466151D1L
|
Mouser Electronics | Circuit Breakers CB3B0466151D1L RoHS: Compliant | 0 |
|
$207.0000 / $259.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.4700 / $207.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.4700 / $207.0100 | Buy Now |
Part Details for CB3-B0-46-615-1D1-L
CB3-B0-46-615-1D1-L CAD Models
CB3-B0-46-615-1D1-L Part Data Attributes
|
CB3-B0-46-615-1D1-L
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CB3-B0-46-615-1D1-L
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 15A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |