Part Details for CB3-B0-24-630-1DA-C by Carling Technologies
Overview of CB3-B0-24-630-1DA-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-B0-24-630-1DA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CB3-B0-24-630-1DA-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.3700 | Buy Now |
DISTI #
691-CB3B0246301DAC
|
Mouser Electronics | Circuit Breakers CB3B0246301DAC RoHS: Compliant | 0 |
|
$184.7600 / $210.1800 | Order Now |
DISTI #
72649122
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CB3-B0-24-630-1DA-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$210.3300 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC RoHS: Compliant |
5 In Stock |
|
$99.9300 / $180.1600 | Buy Now |
DISTI #
51555781
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 5 |
|
$129.9090 / $234.2080 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC RoHS: Compliant |
5 In Stock |
|
$99.9300 / $180.1600 | Buy Now |
Part Details for CB3-B0-24-630-1DA-C
CB3-B0-24-630-1DA-C CAD Models
CB3-B0-24-630-1DA-C Part Data Attributes
|
CB3-B0-24-630-1DA-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CB3-B0-24-630-1DA-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |