There are no models available for this part yet.
Overview of CB3-5C-3M6864 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-5C-3M6864 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB3-5C-3M686400
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-5C-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
960-0007-0009ET
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin CSMD T/R (Alt: 960-0007-0009ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.9391 / $1.2820 | Buy Now | |
DISTI #
CB3-5C-3.6864-T
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin CSMD T/R (Alt: CB3-5C-3.6864-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.9391 / $1.2820 | Buy Now | |
DISTI #
774-CB3-5C-3M6864
|
Mouser Electronics | Standard Clock Oscillators 0003.686400 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.1400 / $1.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.2300 | Buy Now |
CAD Models for CB3-5C-3M6864 by CTS Corporation
Part Data Attributes for CB3-5C-3M6864 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
50 pF
|
Output Low Current-Max
|
16 mA
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
10 ns
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|