Part Details for CB3-3I-3M6864 by CTS Corporation
Overview of CB3-3I-3M6864 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-3I-3M6864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3I-3M6864
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-3M6864) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3-3I-3M6864
|
Mouser Electronics | Standard Clock Oscillators 3.6864MHz 5V -40C +85C 50ppm RoHS: Compliant | 1661 |
|
$0.9930 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.0420 | Buy Now |
Part Details for CB3-3I-3M6864
CB3-3I-3M6864 CAD Models
CB3-3I-3M6864 Part Data Attributes:
|
CB3-3I-3M6864
CTS Corporation
Buy Now
|
Compare Parts:
CB3-3I-3M6864
CTS Corporation
|
Samacsys Manufacturer | CTS |