Part Details for CB3-3C-44M736000 by CTS Corporation
Overview of CB3-3C-44M736000 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-3C-44M736000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3-3C-44M736000CT-ND
|
DigiKey | XTAL OSC XO 44.7360MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1389 / $1.7700 | Buy Now |
DISTI #
CB3-3C-44M736000
|
Avnet Americas | SMD Crystal Oscillator 44.736MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-44M736000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.0420 | Buy Now |