Part Details for CB3-2I-83M0000 by CTS Corporation
Overview of CB3-2I-83M0000 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-2I-83M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-CB3-2I-83M0000
|
Mouser Electronics | Standard Clock Oscillators 0083.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.2100 / $1.2600 | Order Now |
Part Details for CB3-2I-83M0000
CB3-2I-83M0000 CAD Models
CB3-2I-83M0000 Part Data Attributes
|
CB3-2I-83M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-2I-83M0000
CTS Corporation
Oscillator, 1.5MHz Min, 107MHz Max, 83MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 107 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 83 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |