Part Details for CB2518T220KV by TAIYO YUDEN
Overview of CB2518T220KV by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2518T220KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7630
|
Newark | Inductor, Wirewound, 22Uh, 10%, 1007, Inductance:22µh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:19Mhz, Dc Current Rating:390Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CB2518T220KV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
29X7631
|
Newark | Inductor, Wirewound, 22Uh, 10%, 1007, Inductance:22µh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:19Mhz, Dc Current Rating:390Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CB2518T220KV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
587-3690-1-ND
|
DigiKey | FIXED IND 22UH 390MA 650MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
419 In Stock |
|
$0.0847 / $0.2400 | Buy Now |
DISTI #
963-CB2518T220KV
|
Mouser Electronics | Power Inductors - SMD 1007 22uH 650mOhms 10% 165mA RoHS: Compliant | 0 |
|
$0.0740 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0799 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0848 / $0.1006 | Buy Now |
DISTI #
CB2518T220KV-TAI
|
TME | CB2518T220KV Min Qty: 385 | 4000 |
|
$0.0893 / $0.0967 | Buy Now |
DISTI #
CB2518T220KV
|
IBS Electronics | Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.39A 0.65Ohm DCR 1007 Automotive T/R Min Qty: 7408 Package Multiple: 1 | 4000 |
|
$0.0970 | Buy Now |
DISTI #
C1S758100934892
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 4000 |
|
$0.0970 / $0.1040 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.0848 / $0.1006 | Buy Now |
Part Details for CB2518T220KV
CB2518T220KV CAD Models
CB2518T220KV Part Data Attributes
|
CB2518T220KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CB2518T220KV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |