There are no models available for this part yet.
Overview of CB2518T100KV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CB2518T100KV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK5220
|
Newark | General Purpose Inductor, 10Uh, 10%, 1 Element, Smd |Taiyo Yuden CB2518T100KV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2600 | Buy Now | |
DISTI #
29X7626
|
Newark | Inductor, Wirewound, 10Uh, 10%, 1007, Inductance:10µh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:600Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Taiyo Yuden CB2518T100KV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now | |
DISTI #
29X7627
|
Newark | Inductor, Wirewound, 10Uh, 10%, 1007, Inductance:10µh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:600Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Taiyo Yuden CB2518T100KV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now | |
DISTI #
587-3688-1-ND
|
DigiKey | FIXED IND 10UH 600MA 325MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1028 / $0.2400 | Buy Now | |
DISTI #
963-CB2518T100KV
|
Mouser Electronics | Power Inductors - SMD 1007 10uH 325mOhms 10% 250mA RoHS: Compliant | 2086 |
|
$0.0870 / $0.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0799 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
3025 Partner Stock |
|
$0.0882 / $0.1057 | Buy Now | ||
DISTI #
CB2518T100KV-TAI
|
TME | CB2518T100KV Min Qty: 385 | 3025 |
|
$0.0905 / $0.0981 | Buy Now | |
DISTI #
C1S758100932627
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 3025 |
|
$0.0978 / $0.1050 | Buy Now |
CAD Models for CB2518T100KV by TAIYO YUDEN
Part Data Attributes for CB2518T100KV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
DC Resistance
|
0.325 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
30 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|