Part Details for CB250 by Power-Sonic Corporation
Overview of CB250 by Power-Sonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB250A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 0.5m, 26AWG 8 Wire Cable, PVC, Cat 6A | |
ND9BCB250A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.5m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A | |
ND9BCB250B | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, 26AWG 10 Wire Cable, PVC, Cat 6A |