There are no models available for this part yet.
Overview of CB233-25 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3621IDCB-23.3#TRPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621EDCB-23.3#TRPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621EDCB-23.3#TRMPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA |
Price & Stock for CB233-25 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB233-25
|
Avnet Americas | - Bulk (Alt: CB233-25) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$9.3440 / $10.3660 | Buy Now | |
DISTI #
504-CB233-25
|
Mouser Electronics | Circuit Breakers MINI C.B. type 3 25 AMP | 0 |
|
$10.4700 / $19.1700 | Order Now |