Part Details for CB222-20 by Eaton Corporation
Overview of CB222-20 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CB222-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB222-20
|
Avnet Americas | Circuit Breaker Automotive 1Pole 20A - Bulk (Alt: CB222-20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-CB222-20
|
Mouser Electronics | Circuit Breakers ATC CB TYPE II RoHS: Compliant | 0 |
|
$27.0400 / $36.7300 | Order Now |
DISTI #
67549678
|
Verical | Circuit Breaker Automotive 1Pole 20A Min Qty: 2 Package Multiple: 1 Date Code: 1405 | Americas - 8 |
|
$30.6150 / $37.9470 | Buy Now |
DISTI #
CB222-20
|
TTI | Circuit Breakers ATC CB TYPE II Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$23.7600 / $31.7700 | Buy Now |
Part Details for CB222-20
CB222-20 CAD Models
CB222-20 Part Data Attributes
|
CB222-20
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB222-20
Eaton Corporation
CIR BRKR 20A PUSH-RESET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |