Part Details for CB221-15 by Eaton Bussmann
Overview of CB221-15 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCB22-18E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCB22-18E-33.333300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CB221-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H3585
|
Newark | Auto Circuit Breaker |Eaton Bussmann CB221-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7600 / $33.0100 | Buy Now |
DISTI #
CB221-15-ND
|
DigiKey | CIR BRKR 15A AUTO RESET Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8350 | Buy Now |
DISTI #
71420447
|
RS | Circuit Breaker Type I ATC Footprint Mini 15A | Bussmann by Eaton CB221-15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1200 | RFQ |
DISTI #
000000000002491579
|
Sager | Circuit Breakers 15A ATC Circuit Breaker Min Qty: 10 | 0 |
|
$21.4900 / $23.8800 | Buy Now |