Part Details for CB210 by RS Pro
Results Overview of CB210 by RS Pro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB210 Information
CB210 by RS Pro is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB210A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.1m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A |