Datasheets
CB20310209 by:

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)

Part Details for CB20310209 by Eaton Corporation

Overview of CB20310209 by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for CB20310209

CB20310209 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CB20310209 Part Data Attributes

CB20310209 Eaton Corporation
Buy Now Datasheet
Compare Parts:
CB20310209 Eaton Corporation Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 30 A
Rated Voltage 300 V
Safety Approval CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG

Alternate Parts for CB20310209

This table gives cross-reference parts and alternative options found for CB20310209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB20310209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A208302 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries CB20310209 vs A208302
A203502 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), Eaton Corporation CB20310209 vs A203502
CB201202CA 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries CB20310209 vs CB201202CA
A205202 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries CB20310209 vs A205202
CB207102CAEB 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries CB20310209 vs CB207102CAEB
CB20310209EB Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation CB20310209 vs CB20310209EB
CB207202CA Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation CB20310209 vs CB207202CA
CB20120204EB 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries CB20310209 vs CB20120204EB
A210402 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation CB20310209 vs A210402
CB21410204 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries CB20310209 vs CB21410204

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB20310209 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB20310209 by Eaton Corporation

Select Manufacturer
Which Manufacturer of CB20310209 would you like to use for your alert(s)?
  • Please alert me when CB20310209 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB20310209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB20310209 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB20310209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB20310209.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB20310209 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: