Part Details for CB20221003 by Eaton Bussmann
Overview of CB20221003 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB20221003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 30A | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003491684
|
Sager | Barrier Terminal Blocks MAGNUM CB2 | 0 |
|
Buy Now |