Part Details for CB20220707 by Eaton Bussmann
Overview of CB20220707 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB20220707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3473
|
Newark | Magnum Cb2000 Series/ Bulk |Eaton Bussmann CB20220707 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $6.3900 | Buy Now |
DISTI #
283-CB20220707-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1668 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant | 0 |
|
$4.4100 / $6.0000 | Buy Now |
DISTI #
000000000003167554
|
Sager | Barrier Terminal Blocks MAGNUM CB2000 SERIES Min Qty: 50 | 0 |
|
$4.7700 / $5.0400 | Buy Now |