Part Details for CB2012T100MR by TAIYO YUDEN
Overview of CB2012T100MR by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2012T100MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0807
|
Newark | Power Inductor, 10Uh, 200Ma, 20%, Inductance:10Μh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:520Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CB2012T100MR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
30K5421
|
Newark | Power Inductor, 10Uh, 200Ma, 20%, Inductance:10Μh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:520Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CB2012T100MR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
587-5824-1-ND
|
DigiKey | FIXED IND 10UH 520MA 650MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49324 In Stock |
|
$0.0659 / $0.2000 | Buy Now |
DISTI #
CB2012T100MR
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 520 mA, Unshielded, 200 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: CB2012T100MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
963-CB2012T100MR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-SQNA201212T100M 0805 10uH 650mOhms 20% 200mA RoHS: Compliant | 52535 |
|
$0.0640 / $0.2000 | Buy Now |
|
Future Electronics | INDUCTOR, HI CURRENT WOUND, 0805, 10uH±20%, T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0582 / $0.0650 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 92 |
|
$0.1470 / $0.4900 | Buy Now |
DISTI #
CB2012T100MR
|
TTI | Power Inductors - SMD RPLCMT PN 963-SQNA201212T100M 0805 10uH 650mOhms 20% 200mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
CB2012T100MR
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 520 mA, Unshielded, 200 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: CB2012T100MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 975 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for CB2012T100MR
CB2012T100MR CAD Models
CB2012T100MR Part Data Attributes:
|
CB2012T100MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CB2012T100MR
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |