Part Details for CB200K2AA40 by HVCA & CKE
Results Overview of CB200K2AA40 by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB200K2AA40 Information
CB200K2AA40 by HVCA & CKE is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CB200K2AA40
CB200K2AA40 CAD Models
CB200K2AA40 Part Data Attributes
|
CB200K2AA40
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
CB200K2AA40
HVCA & CKE
Bridge Rectifier Diode,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Package Description | R-XXMA-X | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |