Part Details for CB2-32-17SC by ITT Interconnect Solutions
Overview of CB2-32-17SC by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2-32-17SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CB2-32-17SC-ND
|
DigiKey | CONN RCPT 4POS BOX MNT SKT Min Qty: 1 MARKETPLACE PRODUCT |
234 In Stock |
|
$82.8700 / $109.6000 | Buy Now |
DISTI #
ICB2-32-17SC-ND
|
DigiKey | CONN RCPT 4POS BOX MNT SKT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$55.1700 / $119.5300 | Buy Now |
DISTI #
695-CB2-32-17SC
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#4 SKT RECP | 0 |
|
$161.7700 / $181.0800 | Order Now |
DISTI #
CB2-32-17SC
|
PEI Genesis | CAB 4C 4#4 SKT RECP Min Qty: 1 | 27 |
|
$62.1200 / $105.6000 | Buy Now |