Part Details for CB2-28A16SC by ITT Interconnect Solutions
Overview of CB2-28A16SC by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2-28A16SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICB2-28A16SC-ND
|
DigiKey | CONN RCPT FMALE 9P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
314 In Stock |
|
$54.3100 / $117.6600 | Buy Now |
DISTI #
5664-CB2-28A16SC-ND
|
DigiKey | CONN RCPT FMALE 9P SILVER CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$92.1900 / $121.9300 | Buy Now |
DISTI #
695-CB2-28A16SC
|
Mouser Electronics | Circular MIL Spec Connector CAB 9C 5#16 4#4 SKT RECP BOX | 0 |
|
$158.0400 / $178.2500 | Order Now |
DISTI #
CB2-28A16SC
|
PEI Genesis | CAB 9C 5#16 4#4 SKT RECP BOX Min Qty: 1 | 31 |
|
$66.5600 / $113.1500 | Buy Now |