Part Details for CB2-24-12P0 by ITT Interconnect Solutions
Overview of CB2-24-12P0 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9512P0J40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 4 Position, Right Polarizing. | |
7312P0025A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount, Open Type. | |
59202-F26-12P055 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 24 Positions. |
Price & Stock for CB2-24-12P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CB2-24-12P0
|
Mouser Electronics | Circular MIL Spec Connector CB 5C 2#4 3#12 PIN RECP BOX | 0 |
|
$63.9600 / $79.3700 | Order Now |
DISTI #
37212137
|
Verical | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$36.7541 / $67.9956 | Buy Now |
DISTI #
CB2-24-12P0
|
PEI Genesis | CB 5C 2#4 3#12 PIN RECP BOX Min Qty: 1 | 120 |
|
$16.9800 / $36.8000 | Buy Now |