Part Details for CB2-22-22PB by ITT Interconnect Solutions
Overview of CB2-22-22PB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for CB2-22-22PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICB2-22-22PB-ND
|
DigiKey | CAB 4C 4#8 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT |
386 In Stock |
|
$32.6600 / $70.7700 | Buy Now |
DISTI #
695-CB22222PB
|
Mouser Electronics | Circular MIL Spec Connector CANCB2-22-22PB | 0 |
|
$65.7500 / $86.5600 | Order Now |
DISTI #
40671899
|
Verical | Subminiature Cylindrical Connectors Circular RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 386 |
|
$54.6275 / $112.8170 | Buy Now |
DISTI #
CB2-22-22PB
|
PEI Genesis | CANCB2-22-22PB | 0 |
|
Buy Now |