Part Details for CB2-20-22PC by ITT Interconnect Solutions
Overview of CB2-20-22PC by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S22PC | Rochester Electronics LLC | Replacement for National Semiconductor part number 74S22PC. Buy from authorized manufacturer Rochester Electronics. | |
10127820-0622PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. |
Price & Stock for CB2-20-22PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CB2-20-22PC-ND
|
DigiKey | CONN RCPT 6POS BOX MNT PIN Min Qty: 1 MARKETPLACE PRODUCT |
127 In Stock |
|
$39.5500 / $52.3100 | Buy Now |
DISTI #
695-CB22022PC
|
Mouser Electronics | Circular MIL Spec Connector CB 6C 3#8 3#16 PIN RECP BOX | 0 |
|
$77.4400 / $96.0900 | Order Now |
DISTI #
CB2-20-22PC
|
PEI Genesis | CB 6C 3#16 3#8 PIN RECP BOX Min Qty: 1 | 414 |
|
$25.8100 / $55.9200 | Buy Now |