Part Details for CB1LA20-33SC by ITT Interconnect Solutions
Overview of CB1LA20-33SC by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS33SC | Rochester Electronics LLC | Replacement for AMD part number AM26LS33SC. Buy from authorized manufacturer Rochester Electronics. | |
SIT9045AA-13G33SCA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SiT9005AC-21-33SC3.600000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for CB1LA20-33SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CB1LA20-33SC
|
Mouser Electronics | Circular MIL Spec Connector CB 11C 11#16 SKT RECP LINE | 0 |
|
$165.9500 / $185.7600 | Order Now |
DISTI #
CB1LA20-33SC
|
PEI Genesis | CB 11C 11#16 SKT RECP LINE Min Qty: 1 | 57 |
|
$56.4700 / $107.3000 | Buy Now |