Part Details for CB1F-T-M-24V by Panasonic Electronic Components
Overview of CB1F-T-M-24V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for CB1F-T-M-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4430
|
Newark | Cb Automotive R |Panasonic CB1F-T-M-24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.4400 | Buy Now |
DISTI #
CB1F-T-M-24V-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 20A 24V Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0662 | Buy Now |
DISTI #
CB1F-T-M-24V
|
Avnet Americas | Relay Automotive SPDT 40A 24VDC 320Ohm Quick Connect Bracket Mount - Bulk (Alt: CB1F-T-M-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.3792 / $3.8262 | Buy Now |
DISTI #
769-CB1F-T-M-24V
|
Mouser Electronics | Automotive Relays 1 Form C, 24VDC RoHS: Compliant | 0 |
|
$4.0600 / $6.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant | 0 |
|
$3.3700 / $4.2000 | Buy Now |
|
Master Electronics | Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant | 0 |
|
$3.3700 / $4.2000 | Buy Now |
Part Details for CB1F-T-M-24V
CB1F-T-M-24V CAD Models
CB1F-T-M-24V Part Data Attributes
|
CB1F-T-M-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1F-T-M-24V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |