Part Details for CB1F-T-24V by Panasonic Electronic Components
Overview of CB1F-T-24V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1F-T-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4440
|
Newark | Cb Automotive R |Panasonic CB1F-T-24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $5.1600 | Buy Now |
DISTI #
CB1F-T-24V-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 20A 24V Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9510 | Buy Now |
DISTI #
CB1F-T-24V
|
Avnet Americas | Relay Automotive SPDT 40A 24VDC 320Ohm Quick Connect Plug-In - Bulk (Alt: CB1F-T-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.3024 / $3.7392 | Buy Now |
DISTI #
769-CB1F-T-24V
|
Mouser Electronics | Automotive Relays 1 Form C, 24VDC RoHS: Compliant | 0 |
|
$3.9200 / $4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive RoHS: Compliant | 0 |
|
$3.2900 / $4.1000 | Buy Now |
DISTI #
CB1F-T-24V
|
IBS Electronics | Relay Automotive SPDT 40A 24VDC 320Ohm Quick Connect Plug-In Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.7450 / $6.7080 | Buy Now |
|
Master Electronics | Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive RoHS: Compliant | 0 |
|
$3.2900 / $4.1000 | Buy Now |
DISTI #
CB1F-T-24V
|
Relay Specialties | Automotive Relay Coil Min Qty: 1 | 0 |
|
RFQ |
Part Details for CB1F-T-24V
CB1F-T-24V CAD Models
CB1F-T-24V Part Data Attributes
|
CB1F-T-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1F-T-24V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for CB1F-T-24V
This table gives cross-reference parts and alternative options found for CB1F-T-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1F-T-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1V-24V | Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1F-T-24V vs CB1V-24V |
CB1VF-D-24V | Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1F-T-24V vs CB1VF-D-24V |
CB1VF-24V | Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1F-T-24V vs CB1VF-24V |