Part Details for CB1F-R-WM-12V by Panasonic Electronic Components
Results Overview of CB1F-R-WM-12V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB1F-R-WM-12V Information
CB1F-R-WM-12V by Panasonic Electronic Components is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1592- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS | |
C1589- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS | |
C1586- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS |
Price & Stock for CB1F-R-WM-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C5477
|
Newark | Relay, Automotive, Spdt, 14Vdc, 40A, Coil Voltage:12Vdc, Contact Current:40A, Contact Configurati... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.6400 | Buy Now |
DISTI #
255-2733-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
976 In Stock |
|
$3.2527 / $4.6000 | Buy Now |
DISTI #
CB1F-R-WM-12V
|
Avnet Americas | Automotive Relay, 12 VDC, 40 A, SPDT, Panel Mount, Quick Connect, CB Series - Bulk (Alt: CB1F-R-WM-1... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6708 / $4.0001 | Buy Now |
DISTI #
769-CB1F-R-WM-12V
|
Mouser Electronics | Automotive Relays 40A 12VDC 1 FORM C W/RES FLUX RES BRKT RoHS: Compliant | 0 |
|
$3.3200 / $4.6000 | Order Now |
DISTI #
74613511
|
RS | Automotive Relay (Plug-in Obihiro)CB Relay(Automotive) | Panasonic Electronic Components CB1F-R-WM-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$4.1300 / $4.6500 | Buy Now |
|
Future Electronics | CB Series 30 A SPDT 12 VDC Flux Resistant Bracket Mount Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box |
0 Box |
|
$3.0600 / $3.3100 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant |
951 In Stock |
|
$3.1260 / $3.7640 | Buy Now |
DISTI #
83716939
|
Verical | Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Relay RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2410 | Americas - 950 |
|
$4.1210 / $4.8880 | Buy Now |
DISTI #
CB1F-R-WM-12V
|
TTI | Automotive Relays 40A 12VDC 1 FORM C W/RES FLUX RES BRKT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.3700 / $3.5000 | Buy Now |
DISTI #
CB1F-R-WM-12V
|
IBS Electronics | RELAYS 12VDC 89.5OHM 40(NO)/30(NC)A SPDT(30MM 22MM 52MM) BRACKET AUTOMOTIVE RELAY AUTOMOTIVE Min Qty: 50 Package Multiple: 1 | 0 |
|
$4.0698 / $4.4023 | Buy Now |
Part Details for CB1F-R-WM-12V
CB1F-R-WM-12V CAD Models
CB1F-R-WM-12V Part Data Attributes
|
CB1F-R-WM-12V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CB1F-R-WM-12V
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |