Part Details for CB1F-R-M-12V by Panasonic Electronic Components
Overview of CB1F-R-M-12V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CB1F-R-M-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4046
|
Newark | Cb Relay(Automo |Panasonic CB1F-R-M-12V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.9000 | Buy Now |
DISTI #
255-4212-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
366 In Stock |
|
$3.3473 / $5.0200 | Buy Now |
DISTI #
CB1F-R-M-12V
|
Avnet Americas | Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 89.5Ohm Bracket Mount (Alt: CB1F-R-M-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$3.2585 / $3.5508 | Buy Now |
DISTI #
769-CB1F-R-M-12V
|
Mouser Electronics | Automotive Relays 1 Form C 12V with resistor inside RoHS: Compliant | 70 |
|
$2.9400 / $4.9900 | Buy Now |
DISTI #
74613510
|
RS | Automotive Relay (Plug-in Obihiro)CB Relay(Automotive) | Panasonic Electronic Components CB1F-R-M-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$4.5900 / $5.0400 | Buy Now |
|
Future Electronics | CB Series 40 A SPDT 12 VDC 89.5 Ohm Chassis Mount Mini-ISO Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.4000 / $3.6400 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant |
321 In Stock |
|
$2.7200 / $3.9100 | Buy Now |
DISTI #
51544663
|
Verical | Power Relay 12VDC 40A SPDT(26x22x25)mm Socketable RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1607 | Americas - 250 |
|
$3.6920 / $5.0830 | Buy Now |
DISTI #
70354816
|
Verical | Power Relay 12VDC 40A SPDT(26x22x25)mm Socketable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 35 |
|
$5.7800 | Buy Now |
DISTI #
CB1F-R-M-12V
|
TTI | Automotive Relays 1 Form C 12V with resistor inside RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$2.9700 / $3.8200 | Buy Now |
Part Details for CB1F-R-M-12V
CB1F-R-M-12V CAD Models
CB1F-R-M-12V Part Data Attributes
|
CB1F-R-M-12V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CB1F-R-M-12V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |