Part Details for CB1AVF-24V by Panasonic Electronic Components
Overview of CB1AVF-24V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for CB1AVF-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB1AVF-24V-ND
|
DigiKey | CB RELAY 1 FORM A 35A 24V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5886 | Buy Now |
DISTI #
769-CB1AVF-24V
|
Mouser Electronics | Automotive Relays 35A CB Relay (Vented) | 0 |
|
$3.0100 / $3.5800 | Order Now |
Part Details for CB1AVF-24V
CB1AVF-24V CAD Models
CB1AVF-24V Part Data Attributes
|
CB1AVF-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1AVF-24V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for CB1AVF-24V
This table gives cross-reference parts and alternative options found for CB1AVF-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1AVF-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1AV-D-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AVF-24V vs CB1AV-D-24V |