There are no models available for this part yet.
Overview of CB1AV-12V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CB1AV-12V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB1AV-12V-ND
|
DigiKey | CB RELAY 1 FORM A 35A 12V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4158 | Buy Now |
CAD Models for CB1AV-12V by Panasonic Electronic Components
Part Data Attributes for CB1AV-12V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.05
|
Body Breadth
|
22 mm
|
Body Height
|
25 mm
|
Body Length or Diameter
|
26 mm
|
Coil Current(DC)-Max
|
0.117 A
|
Coil Operate Voltage(DC)
|
7 V
|
Coil Power
|
1400 mW
|
Coil Release Voltage(DC)
|
4.2 V
|
Coil Resistance
|
103 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
26mm x 22mm x 25mm
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
15 ms
|
Surface Mount
|
NO
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for CB1AV-12V
This table gives cross-reference parts and alternative options found for CB1AV-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1AV-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1AVF-12V | Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AV-12V vs CB1AVF-12V |
CB1AVF-D-12V | Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AV-12V vs CB1AVF-D-12V |