-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.15A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8908
|
Newark | Automotive Relay, Spst-No, 70A, 12V, Skt, Coil Voltage:12Vdc, Contact Current:70A, Contact Configuration:Spst-No, Relay Mounting:Socket, Relay Terminals:Plug In, Quick Connect, Product Range:Cb Series, Contact Voltage Dc Nom:14V Rohs Compliant: Yes |Panasonic CB1AH-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$3.7600 / $4.4600 | Buy Now |
DISTI #
255-2082-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 70A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1837 In Stock |
|
$4.6968 / $7.0500 | Buy Now |
DISTI #
CB1AH-12V
|
Avnet Americas | Automotive Relay, 12 VDC, 70 A, SPST-NO, Socket, Quick Connect, CB (Alt: CB1AH-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$3.9235 / $4.2754 | Buy Now |
DISTI #
769-CB1AH-12V
|
Mouser Electronics | Automotive Relays 70A 12VDC 1 FORM A QC RoHS: Compliant | 711 |
|
$3.6800 / $4.7500 | Buy Now |
DISTI #
70158448
|
RS | Relay, E-Mech, Automotive, SPST-NO, Cur-Rtg 70A, Ctrl-V 12DC, Vol-Rtg 14DC, Plug-In | Panasonic Electronic Components CB1AH-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 324 |
|
$6.4800 / $7.1200 | Buy Now |
|
Future Electronics | CB Series 30 A SPST 12 VDC High Capacity Plug-In Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.1600 / $3.5600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 40A SPST-NO(26x22x25)mm Socket Automotive RoHS: Compliant |
4485 In Stock |
|
$2.9800 / $3.3700 | Buy Now |
DISTI #
61374509
|
Verical | Power Relay 12VDC 40A SPST-NO(26x22x25)mm Socket RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2148 | Americas - 4450 |
|
$3.7632 / $4.2441 | Buy Now |
DISTI #
CB1AH-12V
|
TTI | Automotive Relays 70A 12VDC 1 FORM A QC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 5161 In Stock |
|
$3.3700 / $4.7000 | Buy Now |
|
Master Electronics | Power Relay 12VDC 40A SPST-NO(26x22x25)mm Socket Automotive RoHS: Compliant |
4485 In Stock |
|
$2.9800 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB1AH-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1AH-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.15A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 26.5 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26.5mm x 22mm x 25.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |