-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB1A-M-24V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4203965
|
Farnell | AUTOMOTIVE RELAY, SPST-NO, 24VDC, 20A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 168 |
|
$3.3979 / $4.1214 | Buy Now |
DISTI #
255-1829-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 20A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
873 In Stock |
|
$2.7805 / $3.9300 | Buy Now |
DISTI #
CB1A-M-24V
|
Avnet Americas | Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Bracket Mount - Bulk (Alt: CB1A-M-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0129 / $3.2171 | Buy Now |
DISTI #
769-CB1A-M-24V
|
Mouser Electronics | Automotive Relays 20A 24VDC 1 FORM A BRACKET RoHS: Compliant | 144 |
|
$3.0200 / $3.9000 | Buy Now |
DISTI #
70618109
|
RS | RELAY AUTOMOTIVE SPST 20A 24V | Panasonic Electronic Components CB1A-M-24V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 | RFQ |
|
Future Electronics | CB Series 20 A SPST 24 VDC ISO Bracket Mount Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box |
0 Box |
|
$2.5000 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 320Ohm 20A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant |
1000 On Order |
|
$2.1700 / $3.8900 | Buy Now |
DISTI #
CB1A-M-24V
|
TTI | Automotive Relays 20A 24VDC 1 FORM A BRACKET RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$2.8800 / $3.8600 | Buy Now |
DISTI #
000000000000191603
|
Sager | NAIS BRAND RELAY Min Qty: 50 | 0 |
|
$3.3200 / $3.8300 | Buy Now |
|
Master Electronics | Relays 24VDC 320Ohm 20A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant |
1000 On Order |
|
$2.1700 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB1A-M-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1A-M-24V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for CB1A-M-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1A-M-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB1AVF-D-24V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | CB1A-M-24V vs CB1AVF-D-24V |
CB1AV-D-24V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | CB1A-M-24V vs CB1AV-D-24V |