Part Details for CB184P-25 by Eaton Bussmann
Overview of CB184P-25 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB184P-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3377
|
Newark | Panel Mount Circuit Break |Eaton Bussmann CB184P-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.7800 / $233.7100 | Buy Now |
DISTI #
CB184P-25-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.2900 | Buy Now |
DISTI #
71420362
|
RS | Circuit Breaker 1 Pole Lever Actuator Panel Mount 25A | Bussmann by Eaton CB184P-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$192.5400 / $240.6700 | RFQ |
DISTI #
000000000003491616
|
Sager | Circuit Breakers PANEL MNT CIRC BRK Min Qty: 1 | 0 |
|
$141.8100 / $157.5700 | Buy Now |