Datasheets
CB1805 by:

Fixed Resistor, Carbon Composition, 0.25W, 18ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED

Part Details for CB1805 by Rockwell Automation / Allen-Bradley

Overview of CB1805 by Rockwell Automation / Allen-Bradley

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CB1805

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 9 50
  • 9 $0.6000
  • 26 $0.3000
$0.3000 / $0.6000 Buy Now

Part Details for CB1805

CB1805 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CB1805 Part Data Attributes

CB1805 Rockwell Automation / Allen-Bradley
Buy Now Datasheet
Compare Parts:
CB1805 Rockwell Automation / Allen-Bradley Fixed Resistor, Carbon Composition, 0.25W, 18ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.10.00.60
Manufacturer Series CB
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 18 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON COMPOSITION
Terminal Shape WIRE
Tolerance 5%

Alternate Parts for CB1805

This table gives cross-reference parts and alternative options found for CB1805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCR07G180JR Fixed Resistor, Carbon Composition, 0.25W, 18ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07G180JR
RCR07G180JP Fixed Resistor, Carbon Composition, 0.25W, 18ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07G180JP
RCR07180JM RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07180JM
RCR07180JS RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07180JS
RCR07180JR RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07180JR
RCR07G180JS Fixed Resistor, Carbon Composition, 0.25W, 18ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07G180JS
Part Number Description Manufacturer Compare
RCR07180JM RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07180JM
RCR07180JP RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07180JP
RCR07180JR RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED Rockwell Automation / Allen-Bradley CB1805 vs RCR07180JR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB1805 by Rockwell Automation / Allen-Bradley.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB1805 by Rockwell Automation / Allen-Bradley

Select Manufacturer
Which Manufacturer of CB1805 would you like to use for your alert(s)?
  • Please alert me when CB1805 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB1805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB1805 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB1805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB1805.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB1805 by Rockwell Automation / Allen-Bradley

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: