Part Details for CB177I0274JBC by Kyocera AVX Components
Overview of CB177I0274JBC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB177I0274JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.3100 | Buy Now |
DISTI #
CB177I0274JBC
|
Avnet Abacus | Film Capacitor, 0.27 uF, 200 V, 400 V, � 5%, Metallized PEN Stacked, 5040 [127102 Metric] (Alt: CB177I0274JBC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB177I0274JBC
CB177I0274JBC CAD Models
CB177I0274JBC Part Data Attributes
|
CB177I0274JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB177I0274JBC
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.27uF, Surface Mount, 5040, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |